BAS34-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.771
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 14.680
Unit Price: kr.1.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.41.20240

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.52.72333
Diode 60 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS34-TR

DigiKey Part Number
BAS34-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS34-TR
Description
DIODE STANDARD 60V 200MA DO204AH
Customer Reference
Detailed Description
Diode 60 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 nA @ 30 V
Mfr
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-204AH (DO-35)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N457onsemi1.7711N457FS-NDkr.1.59000Similar
1N457Aonsemi14.6801N457A-NDkr.1.14000Similar
1N483BMicrochip Technology01N483BMS-NDkr.41.20240Similar
1N5194Microchip Technology01N5194-NDkr.52.72333Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types