1N5194 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.887
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 15.354
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 1.115
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25328
Datasheet
Diode 70 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5194

DigiKey Part Number
1N5194-ND
Manufacturer
Manufacturer Product Number
1N5194
Description
DIODE STANDARD 70V 200MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 70 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
117kr.45.13863kr.5,281.22
Unit Price without VAT:kr.45.13863
Unit Price with VAT:kr.56.42329