
BAS20-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAS20-E3-08TR-ND - Tape & Reel (TR) 112-BAS20-E3-08CT-ND - Cut Tape (CT) 112-BAS20-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20-E3-08 |
Description | DIODE STANDARD 150V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.47090 | kr.47.09 |
| 500 | kr.0.34326 | kr.171.63 |
| 1.000 | kr.0.30186 | kr.301.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24888 | kr.746.64 |
| 6.000 | kr.0.22212 | kr.1,332.72 |
| 9.000 | kr.0.20846 | kr.1,876.14 |
| 15.000 | kr.0.19309 | kr.2,896.35 |
| 21.000 | kr.0.18398 | kr.3,863.58 |
| 30.000 | kr.0.17818 | kr.5,345.40 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

