Diode 150 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20_R1_00001

DigiKey Part Number
3757-BAS20_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS20_R1_00001CT-ND - Cut Tape (CT)
3757-BAS20_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20_R1_00001
Description
DIODE STANDARD 150V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.49500kr.4.95
100kr.0.30560kr.30.56
500kr.0.22038kr.110.19
1.000kr.0.19274kr.192.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16319kr.489.57
6.000kr.0.13948kr.836.88
9.000kr.0.10879kr.979.11
15.000kr.0.10135kr.1,520.25
21.000kr.0.10091kr.2,119.11
30.000kr.0.09385kr.2,815.50
75.000kr.0.09293kr.6,969.75
150.000kr.0.08693kr.13,039.50
300.000kr.0.08569kr.25,707.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500