
BAL99-G3-18 | |
|---|---|
DigiKey Part Number | BAL99-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAL99-G3-18 |
Description | DIODE STANDARD 70V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16806 | kr.1,680.60 |
| 20.000 | kr.0.16000 | kr.3,200.00 |
| 30.000 | kr.0.15709 | kr.4,712.70 |
| 50.000 | kr.0.15488 | kr.7,744.00 |
| Unit Price without VAT: | kr.0.16806 |
|---|---|
| Unit Price with VAT: | kr.0.21008 |



