BAL99-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 83
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 140
Unit Price: kr.1.14000
Datasheet

Similar


Infineon Technologies
In Stock: 1.677.539
Unit Price: kr.0.31700
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: kr.0.16896
Datasheet
Diode 70 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99-E3-08

DigiKey Part Number
BAL99-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99-E3-08
Description
DIODE STANDARD 70V 250MA SOT233
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 70 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99-7-FDiodes Incorporated83BAL99-FDICT-NDkr.1.14000Direct
BAL99,215Nexperia USA Inc.921727-2239-1-NDkr.1.33000Similar
BAS116,215Nexperia USA Inc.01727-4795-1-NDkr.1.14000Similar
BAS116,235Nexperia USA Inc.1401727-6374-1-NDkr.1.14000Similar
BAS16E6433HTMA1Infineon Technologies1.677.539BAS16E6433HTMA1TR-NDkr.0.31700Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32052kr.4,807.80
30.000kr.0.29779kr.8,933.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.32052
Unit Price with VAT:kr.0.40065