
B330LA-E3/5AT | |
|---|---|
DigiKey Part Number | B330LA-E3/5ATGITR-ND - Tape & Reel (TR) B330LA-E3/5ATGICT-ND - Cut Tape (CT) B330LA-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330LA-E3/5AT |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.36800 | kr.23.68 |
| 100 | kr.1.78940 | kr.178.94 |
| 500 | kr.1.35988 | kr.679.94 |
| 1.000 | kr.1.18426 | kr.1,184.26 |
| 2.000 | kr.1.02599 | kr.2,051.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.78861 | kr.5,914.57 |
| 15.000 | kr.0.78400 | kr.11,760.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |


