
B330LA-E3/61T | |
|---|---|
DigiKey Part Number | B330LA-E3/61TGITR-ND - Tape & Reel (TR) B330LA-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B330LA-E3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330A-13-F | Diodes Incorporated | 479 | B330A-FDICT-ND | kr.4.50000 | Similar |
| RSX301L-30TE25 | Rohm Semiconductor | 3.936 | 846-RSX301L-30TE25CT-ND | kr.5.39000 | Similar |
| STPS2L30A | STMicroelectronics | 26.967 | 497-3759-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.98000 | kr.29.80 |
| 100 | kr.1.91470 | kr.191.47 |
| 500 | kr.1.45490 | kr.727.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.04163 | kr.1,874.93 |
| 3.600 | kr.0.94552 | kr.3,403.87 |
| 5.400 | kr.0.89655 | kr.4,841.37 |
| 9.000 | kr.0.84148 | kr.7,573.32 |
| 12.600 | kr.0.80886 | kr.10,191.64 |
| 18.000 | kr.0.77716 | kr.13,988.88 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

