Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B33-G3-08 | |
|---|---|
DigiKey Part Number  | AZ23B33-G3-08-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AZ23B33-G3-08  | 
Description  | DIODE ZENER ARRAY 33V SOT-23-3  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Configuration  | 1 Pair Common Anode  | |
Voltage - Zener (Nom) (Vz)  | 33 V  | |
Tolerance  | ±2%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 25 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.36236 | kr.5,435.40 | 
| 30.000 | kr.0.33236 | kr.9,970.80 | 
| 45.000 | kr.0.31707 | kr.14,268.15 | 
| 75.000 | kr.0.29990 | kr.22,492.50 | 
| 105.000 | kr.0.28972 | kr.30,420.60 | 
| 150.000 | kr.0.28000 | kr.42,000.00 | 
| Unit Price without VAT: | kr.0.36236 | 
|---|---|
| Unit Price with VAT: | kr.0.45295 | 




