
AZ23B33-E3-18 | |
|---|---|
DigiKey Part Number | AZ23B33-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B33-E3-18 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33734 | kr.3,373.40 |
| 20.000 | kr.0.30738 | kr.6,147.60 |
| 30.000 | kr.0.29211 | kr.8,763.30 |
| 50.000 | kr.0.27495 | kr.13,747.50 |
| 70.000 | kr.0.26479 | kr.18,535.30 |
| 100.000 | kr.0.25491 | kr.25,491.00 |
| 250.000 | kr.0.24000 | kr.60,000.00 |
| Unit Price without VAT: | kr.0.33734 |
|---|---|
| Unit Price with VAT: | kr.0.42168 |




