
AZ23B2V7-G3-18 | |
---|---|
DigiKey Part Number | AZ23B2V7-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V7-G3-18 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.38246 | kr.3,824.60 |
20.000 | kr.0.34927 | kr.6,985.40 |
30.000 | kr.0.33236 | kr.9,970.80 |
50.000 | kr.0.31335 | kr.15,667.50 |
70.000 | kr.0.30209 | kr.21,146.30 |
100.000 | kr.0.29115 | kr.29,115.00 |
Unit Price without VAT: | kr.0.38246 |
---|---|
Unit Price with VAT: | kr.0.47808 |