
AZ23B2V7-E3-08 | |
---|---|
DigiKey Part Number | AZ23B2V7-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V7-E3-08 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.31919 | kr.4,787.85 |
30.000 | kr.0.29211 | kr.8,763.30 |
45.000 | kr.0.27831 | kr.12,523.95 |
75.000 | kr.0.26281 | kr.19,710.75 |
105.000 | kr.0.25362 | kr.26,630.10 |
150.000 | kr.0.24470 | kr.36,705.00 |
Unit Price without VAT: | kr.0.31919 |
---|---|
Unit Price with VAT: | kr.0.39899 |