5KP6.0A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 645
Unit Price: kr.4.03528
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.27850
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.714
Unit Price: kr.22.51000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.08196
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.107.64369
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.26198
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.27850
Datasheet
10.3V Clamp 485A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP6.0A-E3/51

DigiKey Part Number
5KP6.0A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP6.0A-E3/51
Description
TVS DIODE 6VWM 10.3VC P600
Customer Reference
Detailed Description
10.3V Clamp 485A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
485A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP6.0A-TPMCC (Micro Commercial Components)6451505-5KP6.0A-TPTR-CHPkr.4.03528Direct
5KP6.0AE3/TR13Microchip Technology05KP6.0AE3/TR13-NDkr.13.27850Direct
5KP6.0ALittelfuse Inc.1.71418-5KP6.0ACT-NDkr.22.51000Similar
5KP6.0A-GComchip Technology05KP6.0A-G-NDkr.8.08196Similar
5KP6.0A-HRLittelfuse Inc.05KP6.0A-HR-NDkr.107.64369Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types