


5KP6.0A-TP | |
|---|---|
DigiKey Part Number | 1505-5KP6.0A-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP6.0A-TP |
Description | TVS DIODE 6VWM 10.3VC R6 |
Customer Reference | |
Detailed Description | 10.3V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.39330 | kr.1,696.65 |
| 1.000 | kr.3.13012 | kr.3,130.12 |
| 1.500 | kr.2.99519 | kr.4,492.78 |
| 2.500 | kr.2.84280 | kr.7,107.00 |
| 3.500 | kr.2.77375 | kr.9,708.12 |
| Unit Price without VAT: | kr.3.39330 |
|---|---|
| Unit Price with VAT: | kr.4.24163 |

