3KASMC24AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.400
Unit Price: kr.11.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.580
Unit Price: kr.8.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.33569
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.93233
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.630
Unit Price: kr.6.51000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.42359
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.27530
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.890
Unit Price: kr.8.13000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.22308
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.19.67000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 1.690
Unit Price: kr.12.64000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

3KASMC24AHE3_B/H

DigiKey Part Number
3KASMC24AHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC24AHE3_B/H
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.3.39915kr.2,889.28
1.700kr.3.02505kr.5,142.59
2.550kr.3.00249kr.7,656.35
4.250kr.2.98312kr.12,678.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.39915
Unit Price with VAT:kr.4.24894