


3KASMC24AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-3KASMC24AHE3_B/ITR-ND - Tape & Reel (TR) 112-3KASMC24AHE3_B/ICT-ND - Cut Tape (CT) 112-3KASMC24AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC24AHE3_B/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.74000 | kr.11.74 |
| 10 | kr.7.48200 | kr.74.82 |
| 100 | kr.5.02970 | kr.502.97 |
| 500 | kr.3.97824 | kr.1,989.12 |
| 1.000 | kr.3.65135 | kr.3,651.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.15910 | kr.11,056.85 |
| 7.000 | kr.2.98313 | kr.20,881.91 |
| Unit Price without VAT: | kr.11.74000 |
|---|---|
| Unit Price with VAT: | kr.14.67500 |

