3KASMC22AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.59135
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.850
Unit Price: kr.8.69000
Datasheet
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

3KASMC22AHE3_B/I

DigiKey Part Number
3KASMC22AHE3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC22AHE3_B/I
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
84.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ22ATaiwan Semiconductor Corporation01801-SMDJ22ATR-NDkr.2.59135Similar
SMDJ22AHEaton - Electronics Division2.850283-SMDJ22AHCT-NDkr.8.69000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.26104kr.11,413.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.26104
Unit Price with VAT:kr.4.07630