


SMDJ22AH | |
|---|---|
DigiKey Part Number | 283-SMDJ22AHTR-ND - Tape & Reel (TR) 283-SMDJ22AHCT-ND - Cut Tape (CT) 283-SMDJ22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22AH |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.84000 | kr.8.84 |
| 10 | kr.5.54700 | kr.55.47 |
| 100 | kr.3.66620 | kr.366.62 |
| 500 | kr.2.85710 | kr.1,428.55 |
| 1.000 | kr.2.59664 | kr.2,596.64 |
| 2.000 | kr.2.37747 | kr.4,754.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | kr.2.24138 | kr.268,965.60 |
| Unit Price without VAT: | kr.8.84000 |
|---|---|
| Unit Price with VAT: | kr.11.05000 |

