


3KASMC12AHE3_B/H | |
---|---|
DigiKey Part Number | 3KASMC12AHE3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC12AHE3_B/H |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 151A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.3.64800 | kr.3,100.80 |
1.700 | kr.3.00160 | kr.5,102.72 |
2.550 | kr.2.97921 | kr.7,596.99 |
4.250 | kr.2.95999 | kr.12,579.96 |
Unit Price without VAT: | kr.3.64800 |
---|---|
Unit Price with VAT: | kr.4.56000 |