Direct
Direct
Direct
Direct
Similar
Similar
Similar

1N6296A-E3/73 | |
|---|---|
DigiKey Part Number | 1N6296A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6296A-E3/73 |
Description | TVS DIODE 94VWM 152VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 152V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE110A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE110A-E3/51-ND | kr.0.00000 | Direct |
| 1.5KE110A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE110A-E3/73-ND | kr.4.60842 | Direct |
| 1N6296A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6296A-E3/51-ND | kr.0.00000 | Direct |
| 1.5KE110A-B | Littelfuse Inc. | 0 | 1.5KE110A-B-ND | kr.1.95146 | Direct |
| 1.5KE110A | Littelfuse Inc. | 726 | 1.5KE110ALFCT-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.60842 | kr.9,216.84 |
| Unit Price without VAT: | kr.4.60842 |
|---|---|
| Unit Price with VAT: | kr.5.76053 |






