1.5KE110A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.97174
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 834
Unit Price: kr.9.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet
152V Clamp 9.9A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE110A-E3/51

DigiKey Part Number
1.5KE110A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE110A-E3/51
Description
TVS DIODE 94VWM 152VC 1.5KE
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
94V
Supplier Device Package
Voltage - Breakdown (Min)
105V
Base Product Number
Voltage - Clamping (Max) @ Ipp
152V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6296A-E3/54Vishay General Semiconductor - Diodes Division01N6296A-E3/54-NDkr.1.97174Direct
1.5KE110A-E3/54Vishay General Semiconductor - Diodes Division8341.5KE110A-E3/54GICT-NDkr.9.38000MFR Recommended
1.5KE110A-HFComchip Technology0641-1.5KE110A-HFTB-NDkr.2.43082Similar
1V5KE110ATaiwan Semiconductor Corporation01V5KE110ATR-NDkr.1.38141Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types