1N6280A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.06166
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.899
Unit Price: kr.6.72000
Datasheet

Similar


YAGEO
In Stock: 1.061
Unit Price: kr.1.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet
33.2V Clamp 45.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6280A-E3/73

DigiKey Part Number
1N6280A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6280A-E3/73
Description
TVS DIODE 20.5VWM 33.2VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE24A-E3/51Vishay General Semiconductor - Diodes Division01.5KE24A-E3/51-NDkr.0.00000Direct
1.5KE24A-E3/73Vishay General Semiconductor - Diodes Division01.5KE24A-E3/73-NDkr.4.06166Direct
1N6280A-E3/51Vishay General Semiconductor - Diodes Division01N6280A-E3/51-NDkr.0.00000Direct
1.5KE24ALittelfuse Inc.1.8991.5KE24ALFCT-NDkr.6.72000Similar
1.5KE24A/BYAGEO1.06113-1.5KE24A/BCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.4.06166kr.8,123.32
Unit Price without VAT:kr.4.06166
Unit Price with VAT:kr.5.07708