33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24A/B

DigiKey Part Number
13-1.5KE24A/BCT-ND - Cut Tape (CT)
13-1.5KE24A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE24A/B
Description
TVS DIODE 20.5VWM 33.2VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.19200kr.11.92
25kr.1.05240kr.26.31
100kr.0.90220kr.90.22
250kr.0.83056kr.207.64
500kr.0.78718kr.393.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.01630kr.1,016.30
2.000kr.0.91512kr.1,830.24
3.000kr.0.86353kr.2,590.59
5.000kr.0.80552kr.4,027.60
7.000kr.0.77114kr.5,397.98
10.000kr.0.73772kr.7,377.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750