1N6276A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 738
Unit Price: kr.1.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet
22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6276A-E3/54

DigiKey Part Number
1N6276A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6276A-E3/54
Description
TVS DIODE 13.6VWM 22.5VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE16A-E3/51Vishay General Semiconductor - Diodes Division01.5KE16A-E3/51GI-NDkr.0.00000Direct
1N6276A-E3/51Vishay General Semiconductor - Diodes Division01N6276A-E3/51GI-NDkr.0.00000Direct
1.5KE16A/BYAGEO73813-1.5KE16A/BCT-NDkr.1.71000Similar
1V5KE16ATaiwan Semiconductor Corporation01V5KE16ATR-NDkr.1.38141Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.46571kr.3,451.99
2.800kr.2.42919kr.6,801.73
Manufacturers Standard Package
Unit Price without VAT:kr.2.46571
Unit Price with VAT:kr.3.08214