1.5KE16A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46571
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1.212
Unit Price: kr.9.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.71957
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.685
Unit Price: kr.6.72000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet
22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE16A-E3/51

DigiKey Part Number
1.5KE16A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE16A-E3/51
Description
TVS DIODE 13.6VWM 22.5VC 1.5KE
Customer Reference
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6276A-E3/54Vishay General Semiconductor - Diodes Division01N6276A-E3/54-NDkr.2.46571Direct
1.5KE16A-E3/54Vishay General Semiconductor - Diodes Division1.2121.5KE16A-E3/54GICT-NDkr.9.38000MFR Recommended
1.5KE15ALittelfuse Inc.01.5KE15ALFTR-NDkr.1.71957Similar
1.5KE16ALittelfuse Inc.2.6851.5KE16ACT-NDkr.6.72000Similar
1.5KE16A-HFComchip Technology01.5KE16A-HF-NDkr.2.43082Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types