1N5626GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.71638
Datasheet

Similar


onsemi
In Stock: 12.751
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 293.360
Unit Price: kr.3.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.33833
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.474
Unit Price: kr.6.40000
Datasheet

Similar


STMicroelectronics
In Stock: 5.689
Unit Price: kr.4.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.14838
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
SB540-E3/51

1N5626GPHE3/54

DigiKey Part Number
1N5626GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5626GPHE3/54
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5406-GComchip Technology01N5406-G-NDkr.0.71638Similar
1N5406Gonsemi12.7511N5406GOS-NDkr.3.49000Similar
1N5406RLGonsemi293.3601N5406RLGOSCT-NDkr.3.55000Similar
HER306GA-GComchip Technology0HER306GA-G-NDkr.1.61433Similar
HER306GT-GComchip Technology0HER306GT-G-NDkr.1.33833Similar
Obsolete
This product is no longer manufactured. View Substitutes