1N5408-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 31.293
Unit Price: kr.9.45000
Datasheet

Similar


onsemi
In Stock: 54.456
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 412.574
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 144.250
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 757
Unit Price: kr.8.05000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet
Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
SB540-E3/51

1N5408-E3/51

DigiKey Part Number
1N5408-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1N5408-E3/51
Description
DIODE STANDARD 1000V 3A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5408-E3/54Vishay General Semiconductor - Diodes Division31.2931N5408-E3/54GICT-NDkr.9.45000Direct
1N5408Gonsemi54.4561N5408GOS-NDkr.3.36000Similar
1N5408G-TDiodes Incorporated412.5741N5408GDICT-NDkr.3.74000Similar
1N5408RLGonsemi144.2501N5408RLGOSCT-NDkr.3.42000Similar
EGP30Konsemi757EGP30KCT-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types