


1N5408-E3/54 | |
---|---|
DigiKey Part Number | 1N5408-E3/54GITR-ND - Tape & Reel (TR) 1N5408-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.45100 | kr.24.51 |
100 | kr.1.86620 | kr.186.62 |
500 | kr.1.42054 | kr.710.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.1.13120 | kr.1,583.68 |
2.800 | kr.1.04320 | kr.2,920.96 |
4.200 | kr.0.90376 | kr.3,795.79 |
7.000 | kr.0.88228 | kr.6,175.96 |
9.800 | kr.0.87940 | kr.8,618.12 |
14.000 | kr.0.87657 | kr.12,271.98 |
35.000 | kr.0.82880 | kr.29,008.00 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |