1N5259C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59363
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.115.21050

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.144.11070

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.58071
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.53344
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.53344
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.79649
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.79655
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.45524
Datasheet
Zener Diode 39 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5259C-TAP

DigiKey Part Number
1N5259C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5259C-TAP
Description
DIODE ZENER 39V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5259C-TRVishay General Semiconductor - Diodes Division01N5259C-TR-NDkr.0.59363Parametric Equivalent
1N3034B-1Microchip Technology01N3034B-1-NDkr.53.30905Similar
1N3532AMicrochip Technology01N3532A-NDkr.16.20765Similar
1N4123Microchip Technology01N4123-NDkr.15.91473Similar
1N4123-1Microchip Technology01N4123-1-NDkr.15.91473Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.52568kr.15,770.40
60.000kr.0.48963kr.29,377.80
90.000kr.0.48184kr.43,365.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.52568
Unit Price with VAT:kr.0.65710