Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5259B TR PBFREE

DigiKey Part Number
1514-1N5259BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5259BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5259B TR PBFREE
Description
DIODE ZENER 39V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.90400kr.19.04
100kr.1.20320kr.120.32
500kr.0.89906kr.449.53
1.000kr.0.80087kr.800.87
2.000kr.0.71808kr.1,436.16
5.000kr.0.62836kr.3,141.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57284kr.5,728.40
20.000kr.0.52614kr.10,522.80
30.000kr.0.50235kr.15,070.50
50.000kr.0.47561kr.23,780.50
70.000kr.0.45978kr.32,184.60
100.000kr.0.44439kr.44,439.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000