
1N5358/TR12 | |
|---|---|
DigiKey Part Number | 1N5358/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5358/TR12 |
Description | DIODE ZENER 22V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251B-TAP | Vishay General Semiconductor - Diodes Division | 29.863 | 112-1N5251B-TAPCT-ND | kr.3.11000 | Similar |
| 1N5251C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5251C-TAP-ND | kr.0.52568 | Similar |
| 1N5358BG | onsemi | 11.102 | 1N5358BGOS-ND | kr.4.44000 | Similar |
| 1N5358BRLG | onsemi | 2.652 | 1N5358BRLGOSCT-ND | kr.5.07000 | Similar |
| BZT03C22-TR | Vishay General Semiconductor - Diodes Division | 15.083 | 112-BZT03C22-TRCT-ND | kr.14.46000 | Similar |




