
1N5246C-TAP | |
|---|---|
DigiKey Part Number | 1N5246C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5246C-TAP |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.18260 | kr.5,478.00 |
| 60.000 | kr.0.16699 | kr.10,019.40 |
| 90.000 | kr.0.15903 | kr.14,312.70 |
| 150.000 | kr.0.15008 | kr.22,512.00 |
| 210.000 | kr.0.14478 | kr.30,403.80 |
| 300.000 | kr.0.13964 | kr.41,892.00 |
| Unit Price without VAT: | kr.0.18260 |
|---|---|
| Unit Price with VAT: | kr.0.22825 |






