
1N4745P/TR12 | |
|---|---|
DigiKey Part Number | 1N4745P/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4745P/TR12 |
Description | DIODE ZENER 16V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |



