Parametric Equivalent
Similar
Similar
Similar
Similar

1N5236C-TAP | |
|---|---|
DigiKey Part Number | 1N5236C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5236C-TAP |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5236C-TR-ND | kr.0.52568 | Parametric Equivalent |
| 1N3515A | Microchip Technology | 0 | 1N3515A-ND | kr.16.20765 | Similar |
| 1N4100 | Microchip Technology | 0 | 1N4100-ND | kr.15.91473 | Similar |
| 1N4100-1 | Microchip Technology | 0 | 1N4100-1-ND | kr.16.10987 | Similar |
| 1N4100D-1 | Microchip Technology | 0 | 150-1N4100D-1-ND | kr.40.03091 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.59363 | kr.17,808.90 |
| Unit Price without VAT: | kr.0.59363 |
|---|---|
| Unit Price with VAT: | kr.0.74204 |










