1N5232C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 59.310
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.51888
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.08631
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.76465
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Similar


onsemi
In Stock: 15.006
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35896
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.524
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 33.238
Unit Price: kr.1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.39982
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.73.91050
Datasheet
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5232C-TAP

DigiKey Part Number
1N5232C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5232C-TAP
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5232C-TRVishay General Semiconductor - Diodes Division59.3101N5232C-TRGICT-NDkr.3.42000Parametric Equivalent
1N3512AMicrochip Technology01N3512A-NDkr.16.20765Similar
1N3827A-1Microchip Technology01N3827A-1-NDkr.40.51888Similar
1N4626Microchip Technology0150-1N4626-NDkr.17.08631Similar
1N4626DMicrochip Technology0150-1N4626D-NDkr.42.76465Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.59363kr.17,808.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.59363
Unit Price with VAT:kr.0.74204