1N3827A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.15095
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.63129
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.91456
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.19777
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.60575
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.114.01470

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.10050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.03660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.02370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.51730

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.145.60320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.180.74530

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.83120
Datasheet
Zener Diode 5.6 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3827A-1

DigiKey Part Number
1N3827A-1-ND
Manufacturer
Manufacturer Product Number
1N3827A-1
Description
DIODE ZENER 5.6V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3827A-1/TRMicrochip Technology0150-1N3827A-1/TR-NDkr.42.15095Parametric Equivalent
1N4734AGMicrochip Technology01N4734AG-NDkr.20.63129Parametric Equivalent
1N4734AGE3Microchip Technology0150-1N4734AGE3-NDkr.21.91456Parametric Equivalent
1N4734AGE3/TRMicrochip Technology0150-1N4734AGE3/TR-NDkr.23.19777Parametric Equivalent
JAN1N3827A-1Microchip Technology01086-16922-NDkr.44.52000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
152kr.40.96625kr.6,226.87
Unit Price without VAT:kr.40.96625
Unit Price with VAT:kr.51.20781