Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A-TR

DigiKey Part Number
1N4749AVSTR-ND - Tape & Reel (TR)
1N4749AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4749A-TR
Description
DIODE ZENER 24V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749Aonsemi64.6171N4749AFS-NDkr.1.65000Similar
1N4749A,113Nexperia USA Inc.9.3091727-4231-1-NDkr.1.90000Similar
1N4749A-T50Aonsemi5.583488-1N4749A-T50ACT-NDkr.1.65000Similar
1N4749ATRonsemi4.5021N4749AFSCT-NDkr.1.78000Similar
1N5934BGonsemi3.7281N5934BGOS-NDkr.3.93000Similar
In-Stock: 621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.07500kr.30.75
100kr.1.97930kr.197.93
500kr.1.50600kr.753.00
1.000kr.1.35321kr.1,353.21
2.000kr.1.22464kr.2,449.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08532kr.5,426.60
10.000kr.0.99919kr.9,991.90
15.000kr.0.95532kr.14,329.80
25.000kr.0.90601kr.22,650.25
35.000kr.0.87682kr.30,688.70
50.000kr.0.84846kr.42,423.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750