Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N4004GPE-E3/73 | |
|---|---|
DigiKey Part Number | 1N4004GPE-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004GPE-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004GP-E3/54 | Vishay General Semiconductor - Diodes Division | 36.170 | 1N4004GP-E3/54GICT-ND | kr.8.37000 | Parametric Equivalent |
| 1N4004GP-E3/73 | Vishay General Semiconductor - Diodes Division | 14.031 | 112-1N4004GP-E3/73CT-ND | kr.8.37000 | Parametric Equivalent |
| 1N4004GPE-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4004GPE-E3/54CT-ND | kr.2.76407 | Parametric Equivalent |
| 1N3612 | Microchip Technology | 0 | 1N3612-ND | kr.34.80662 | Similar |
| 1N4004-T | Diodes Incorporated | 0 | 1N4004DICT-ND | kr.0.20615 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.76408 | kr.24,876.72 |
| Unit Price without VAT: | kr.2.76408 |
|---|---|
| Unit Price with VAT: | kr.3.45510 |









