Similar
Similar

1N4004GPE-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4004GPE-E3/54TR-ND - Tape & Reel (TR) 112-1N4004GPE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004GPE-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51G-TR | Vishay General Semiconductor - Diodes Division | 22.653 | 112-BYT51G-TRCT-ND | kr.15.41000 | MFR Recommended |
| 1N4004G | onsemi | 83.939 | 1N4004GOS-ND | kr.1.52000 | Similar |
| 1N4936G-T | Diodes Incorporated | 0 | 1N4936G-T-ND | kr.0.46949 | Similar |
| 1N647-1 | Microchip Technology | 2.316 | 1N647-1-ND | kr.10.14000 | Similar |
| D4G-T | Diodes Incorporated | 4.814 | D4G-TDICT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | kr.2.76407 | kr.30,404.77 |
| Unit Price without VAT: | kr.2.76407 |
|---|---|
| Unit Price with VAT: | kr.3.45509 |








