12TQ045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.429
Unit Price: kr.12.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1.279
Unit Price: kr.9.51000
Datasheet
Diode 45 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TQ045

DigiKey Part Number
12TQ045-ND
Manufacturer
Manufacturer Product Number
12TQ045
Description
DIODE SCHOTTKY 45V 15A TO220AC
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
12TQ045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.75 mA @ 45 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR1645Gonsemi5.429MBR1645GOS-NDkr.12.43000Similar
STPS1545DSTMicroelectronics1.279497-2753-5-NDkr.9.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes