1.5SMC68CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.45907
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.21747
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.21029
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.11.97000
Datasheet

Similar


Bourns Inc.
In Stock: 19.724
Unit Price: kr.2.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: kr.7.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.155
Unit Price: kr.2.18000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.951
Unit Price: kr.4.48000
Datasheet

Similar


STMicroelectronics
In Stock: 3.124
Unit Price: kr.2.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.7.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.610
Unit Price: kr.4.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.728
Unit Price: kr.3.20000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC68CA-M3/57T

DigiKey Part Number
1.5SMC68CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC68CA-M3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.2.39714kr.8,150.28
Unit Price without VAT:kr.2.39714
Unit Price with VAT:kr.2.99643