1.5SMC39A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet

Similar


STMicroelectronics
In Stock: 6.147
Unit Price: kr.9.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.991
Unit Price: kr.6.47000
Datasheet
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC39A-M3/57T

DigiKey Part Number
1.5SMC39A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39A-M3/57T
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC39ATaiwan Semiconductor Corporation01801-1.5SMC39ACT-NDkr.6.47000Similar
1.5SMC39A/TR13YAGEO013-1.5SMC39A/TR13TR-NDkr.0.84221Similar
1.5SMC39A/TR7YAGEO013-1.5SMC39A/TR7TR-NDkr.0.87161Similar
SM15T39ASTMicroelectronics6.147497-3716-1-NDkr.9.89000Similar
SMCJ33ATaiwan Semiconductor Corporation4.991SMCJ33AFSCT-NDkr.6.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.250kr.1.49053kr.6,334.75
Unit Price without VAT:kr.1.49053
Unit Price with VAT:kr.1.86316