
1.5SMC39A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC39A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC39A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC39A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39A-E3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.25900 | kr.22.59 |
100 | kr.1.92640 | kr.192.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.1.59932 | kr.1,359.42 |
1.700 | kr.1.49274 | kr.2,537.66 |
2.550 | kr.1.35359 | kr.3,451.65 |
4.250 | kr.1.18400 | kr.5,032.00 |
5.950 | kr.1.12961 | kr.6,721.18 |
8.500 | kr.1.06320 | kr.9,037.20 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |