


1.5SMC350A-M3/57T | |
|---|---|
DigiKey Part Number | 112-1.5SMC350A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC350A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC350A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A-M3/57T |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC350A | Diotec Semiconductor | 3.088 | 4878-1.5SMC350ACT-ND | kr.7.18000 | Similar |
| 1.5SMC350A/TR7 | YAGEO | 500 | 13-1.5SMC350A/TR7CT-ND | kr.4.94000 | Similar |
| SMCJ300A | Littelfuse Inc. | 11.168 | SMCJ300ALFCT-ND | kr.8.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.27000 | kr.13.27 |
| 10 | kr.8.44200 | kr.84.42 |
| 100 | kr.5.68760 | kr.568.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.4.21198 | kr.3,580.18 |
| 1.700 | kr.3.87964 | kr.6,595.39 |
| 2.550 | kr.3.71033 | kr.9,461.34 |
| 4.250 | kr.3.52010 | kr.14,960.42 |
| 5.950 | kr.3.40748 | kr.20,274.51 |
| 8.500 | kr.3.29804 | kr.28,033.34 |
| Unit Price without VAT: | kr.13.27000 |
|---|---|
| Unit Price with VAT: | kr.16.58750 |


