
1.5SMC350A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC350ATR-ND - Tape & Reel (TR) 4878-1.5SMC350ACT-ND - Cut Tape (CT) 4878-1.5SMC350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.45100 | kr.44.51 |
| 100 | kr.2.90690 | kr.290.69 |
| 500 | kr.2.24398 | kr.1,121.99 |
| 1.000 | kr.2.03032 | kr.2,030.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75891 | kr.5,276.73 |
| 6.000 | kr.1.62225 | kr.9,733.50 |
| 9.000 | kr.1.55262 | kr.13,973.58 |
| 15.000 | kr.1.47441 | kr.22,116.15 |
| 21.000 | kr.1.42809 | kr.29,989.89 |
| 30.000 | kr.1.38309 | kr.41,492.70 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

