Direct
Similar
Similar



1.5SMC30AHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC30AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AHE3/9AT |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30AHE3_A/I | Vishay General Semiconductor - Diodes Division | 3.500 | 112-1.5SMC30AHE3_A/ICT-ND | kr.8.56000 | Direct |
| 1.5SMC30A-AT/13 | YAGEO | 0 | 13-1.5SMC30A-AT/13TR-ND | kr.0.97372 | Similar |
| 1.5SMC30A-AT/7 | YAGEO | 0 | 13-1.5SMC30A-AT/7TR-ND | kr.0.98308 | Similar |
| SM15T30A | STMicroelectronics | 1.409 | 497-7870-1-ND | kr.10.08000 | Similar |




