


1.5SMC30AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-1.5SMC30AHE3_A/ITR-ND - Tape & Reel (TR) 112-1.5SMC30AHE3_A/ICT-ND - Cut Tape (CT) 112-1.5SMC30AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AHE3_A/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.39500 | kr.53.95 |
| 100 | kr.3.55670 | kr.355.67 |
| 500 | kr.2.76754 | kr.1,383.77 |
| 1.000 | kr.2.51330 | kr.2,513.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.15178 | kr.7,531.23 |
| 7.000 | kr.1.99539 | kr.13,967.73 |
| 10.500 | kr.1.91574 | kr.20,115.27 |
| 17.500 | kr.1.82625 | kr.31,959.38 |
| 24.500 | kr.1.77329 | kr.43,445.61 |
| 35.000 | kr.1.74350 | kr.61,022.50 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

