


1.5SMC12CAHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC12CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12CAHE3/9AT |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Customer Reference | |
Detailed Description | 16.7V Clamp 89.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 89.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC12CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.004 | 1.5SMC12CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| 1.5SMC12CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC12CA-M3/9AT-ND | kr.2.74651 | Direct |
| 1.5SMC12CA | Bourns Inc. | 6.610 | 118-1.5SMC12CACT-ND | kr.6.34000 | Similar |
| 1.5SMC12CA | Littelfuse Inc. | 1.000 | 1.5SMC12CACT-ND | kr.7.35000 | Similar |
| 1.5SMC12CA-AT/13 | YAGEO | 0 | 13-1.5SMC12CA-AT/13TR-ND | kr.0.97372 | Similar |






