1.5KE15CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.945
Unit Price: kr.5.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1.329
Unit Price: kr.8.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 413
Unit Price: kr.6.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.47894
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.80908
Datasheet
21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CA-E3/51

DigiKey Part Number
1.5KE15CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE15CA-E3/51
Description
TVS DIODE 12.8VWM 21.2VC 1.5KE
Customer Reference
Detailed Description
21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
70.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE15CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE15CA-E3/54GICT-NDkr.9.95000MFR Recommended
1.5KE15CALittelfuse Inc.6.9451.5KE15CALFCT-NDkr.5.83000Similar
1.5KE15CASTMicroelectronics1.329497-6643-1-NDkr.8.62000Similar
1.5KE15CA-BLittelfuse Inc.4131.5KE15CA-B-NDkr.6.02000Similar
1.5KE15CA-HFComchip Technology0641-1.5KE15CA-HFTB-NDkr.2.47894Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types