Similar
Similar
Similar
Similar
Similar

1V5KE15CA | |
|---|---|
DigiKey Part Number | 1V5KE15CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE15CA |
Description | TVS DIODE 12.8VWM 21.2V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE15CA Models |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15CA | STMicroelectronics | 1.329 | 497-6643-1-ND | kr.8.62000 | Upgrade |
| 1.5KE15CA | Littelfuse Inc. | 6.945 | 1.5KE15CALFCT-ND | kr.5.83000 | Upgrade |
| 1.5KE15CA-B | Littelfuse Inc. | 413 | 1.5KE15CA-B-ND | kr.6.02000 | Similar |
| 1.5KE15CA-G | Comchip Technology | 0 | 641-1.5KE15CA-GTB-ND | kr.2.51666 | Similar |
| 1.5KE15CA-HF | Comchip Technology | 0 | 641-1.5KE15CA-HFTB-ND | kr.2.47894 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.80908 | kr.2,261.35 |
| 2.500 | kr.1.65261 | kr.4,131.52 |
| 3.750 | kr.1.63832 | kr.6,143.70 |
| Unit Price without VAT: | kr.1.80908 |
|---|---|
| Unit Price with VAT: | kr.2.26135 |







